345-082-555-208

Heilind Number:EDA345-082-555-208
Manufacturer:EDAC
Manufacturer Number:345-082-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch intervals, this connector offers seamless, secure connections for your devices. Boasting 82 positions, it's perfect for applications requiring multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your PCB designs. Upgrade your connectivity solutions with this essential component.