345-082-555-288

Heilind Number:EDA345-082-555-288
Manufacturer:EDAC
Manufacturer Number:345-082-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-288

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, offering a reliable and efficient solution for your electronic assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and stable connectivity. With 82 positions spread across 2 rows and a 0.1 inch pitch, it facilitates seamless data transmission. The straight mount orientation and card edge design make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your projects with this essential component.