345-082-555-502

Heilind Number:EDA345-082-555-502
Manufacturer:EDAC
Manufacturer Number:345-082-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable performance in a range of applications. With two rows of contact points, each crafted from high-quality Copper Alloy, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. With a total of 82 positions, it offers ample connectivity options. Designed for straight mount orientation, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.