345-082-555-504

Heilind Number:EDA345-082-555-504
Manufacturer:EDAC
Manufacturer Number:345-082-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-504

Detailed Description

Enhance your PCB connectivity with our versatile 82-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact design, it offers a pitch of .1 in and two rows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. Perfect for demanding applications, this connector guarantees secure and stable connectivity with a maximum amperage of 3 A. Upgrade your system with this essential component for optimal signal transmission.