345-082-555-508

Heilind Number:EDA345-082-555-508
Manufacturer:EDAC
Manufacturer Number:345-082-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-508

Detailed Description

Enhance your connectivity with this 82-position board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a sleek green color and crafted with durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in any environment. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range offer versatility for various applications. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transmission. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for your PCB projects.