345-082-555-512

Heilind Number:EDA345-082-555-512
Manufacturer:EDAC
Manufacturer Number:345-082-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-512

Detailed Description

Enhance connectivity in your electronic assemblies with our dual-row Board To Board PCB Connector. Featuring a sleek design with a straight mount orientation, this connector ensures seamless integration on your PCBs. With 82 positions and a pitch of .1 inch, it facilitates efficient signal transmission while the copper alloy contacts guarantee reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage of 3A, is a versatile solution. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.