345-082-555-558

Heilind Number:EDA345-082-555-558
Manufacturer:EDAC
Manufacturer Number:345-082-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-558

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With 82 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Designed for efficiency, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.