345-082-555-588

Heilind Number:EDA345-082-555-588
Manufacturer:EDAC
Manufacturer Number:345-082-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-588

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row layout and 82 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its precise pitch and row spacing of .1 and .2 inches, respectively, allow for secure and efficient PCB connections. Upgrade your setup with this essential component for streamlined data transfer and communication.