345-082-555-802

Heilind Number:EDA345-082-555-802
Manufacturer:EDAC
Manufacturer Number:345-082-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 82 positions with a pitch of .1 inches, ensuring precise and reliable connections. The UL 94V-0 thermoplastic polyester housing guarantees both durability and safety, even in demanding environments. Crafted with copper alloy contacts, it provides optimal conductivity for all your power and data needs. With a straight mount orientation and two rows for efficient space utilization, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable performance in any setting. Upgrade your electronic systems with this essential component.