345-082-555-804

Heilind Number:EDA345-082-555-804
Manufacturer:EDAC
Manufacturer Number:345-082-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed with precision in mind, this two-row connector boasts 82 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. The .1 inch pitch and .2 inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.