345-082-555-807

Heilind Number:EDA345-082-555-807
Manufacturer:EDAC
Manufacturer Number:345-082-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-807

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise alignment for seamless integration. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With 82 positions spread across two rows, it accommodates a high volume of connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a diverse range of applications. Trust in its quality and performance for your connectivity needs.