345-082-555-812

Heilind Number:EDA345-082-555-812
Manufacturer:EDAC
Manufacturer Number:345-082-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing ensure a secure fit for all 82 positions, guaranteeing optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.