345-082-555-878

Heilind Number:EDA345-082-555-878
Manufacturer:EDAC
Manufacturer Number:345-082-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless communication between circuit boards, with a total of 82 positions available for secure and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. The connector's straight mount orientation and dual-row layout with a .1 inch pitch and .2 inch row spacing make it easy to install and integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial applications. Trust in this connector to deliver optimal performance and streamline your electronic projects.