345-082-556-201

Heilind Number:EDA345-082-556-201
Manufacturer:EDAC
Manufacturer Number:345-082-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-201

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish. Designed for efficiency, this connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 82 positions for seamless integration. Crafted with durability in mind, its contact material is composed of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, installation is effortless, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for professionals in the electronics industry, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this high-quality component.