345-082-556-202

Heilind Number:EDA345-082-556-202
Manufacturer:EDAC
Manufacturer Number:345-082-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-202

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and longevity. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105 °C make it suitable for various applications. With 82 positions spread across 2 rows and a .1-inch pitch, this connector offers ample space for your connections. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your PCB assembly projects.