345-082-556-203

Heilind Number:EDA345-082-556-203
Manufacturer:EDAC
Manufacturer Number:345-082-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 82 positions, it offers ample space for secure and efficient connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while a row spacing of .2 inches allows for easy access. Upgrade your setup with this essential component for unparalleled performance and connectivity.