345-082-556-258

Heilind Number:EDA345-082-556-258
Manufacturer:EDAC
Manufacturer Number:345-082-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-258

Detailed Description

Enhance your PCB connectivity with our 82-position Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 2-row design facilitate easy and secure installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Made of high-quality Copper Alloy, the contacts guarantee efficient power delivery, with an amperage rating of 3A. Perfect for a wide range of applications, this green connector is a must-have for any electronics project.