345-082-556-288

Heilind Number:EDA345-082-556-288
Manufacturer:EDAC
Manufacturer Number:345-082-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 82 positions arranged in 2 rows with a pitch of .1 inches, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and vibrant green color, this connector not only offers functionality but also adds a touch of style to your PCB assembly. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.