345-082-556-503

Heilind Number:EDA345-082-556-503
Manufacturer:EDAC
Manufacturer Number:345-082-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring optimal conductivity. With two rows of 82 positions each, this connector offers seamless integration for your PCB assembly. The compact .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Whether for industrial or consumer electronics, this connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.