345-082-556-512

Heilind Number:EDA345-082-556-512
Manufacturer:EDAC
Manufacturer Number:345-082-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-512

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 82 copper alloy contacts, each spaced perfectly at .1 inches with a .2-inch row spacing, precise and secure connections are guaranteed. This connector offers a straight mount orientation, ideal for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.