345-082-556-558

Heilind Number:EDA345-082-556-558
Manufacturer:EDAC
Manufacturer Number:345-082-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-558

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed with durability and performance in mind, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring safe and reliable operation. The copper alloy contact material guarantees efficient signal transmission, while the 2-row configuration with 82 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation on PCBs, making it a versatile choice for your electronic projects. Trust in its quality and efficiency to streamline your connectivity needs.