345-082-556-588

Heilind Number:EDA345-082-556-588
Manufacturer:EDAC
Manufacturer Number:345-082-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows and a total of 82 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for precision, the pitch of .1 inch and row spacing of .2 inch provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in our product to streamline your PCB assembly process with its straight mount orientation and reliable performance. Elevate your electronic projects with this essential connector.