345-082-556-802

Heilind Number:EDA345-082-556-802
Manufacturer:EDAC
Manufacturer Number:345-082-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek design with a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all types of applications. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless connectivity with precise alignment. Its 82 positions provide ample room for multiple connections, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component for seamless and efficient data transfer.