345-082-556-803

Heilind Number:EDA345-082-556-803
Manufacturer:EDAC
Manufacturer Number:345-082-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-803

Detailed Description

Enhance the connectivity of your PCBs with our double-row board-to-board connector. Designed with 82 positions and a pitch of .1 inches, this connector ensures secure and efficient data transfer. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in our high-quality product to streamline your electronic connections.