345-082-556-804

Heilind Number:EDA345-082-556-804
Manufacturer:EDAC
Manufacturer Number:345-082-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a meticulous design featuring two rows of 82 copper alloy contacts, this connector ensures seamless signal transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh operating conditions, with an extensive temperature range of -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing provides efficient PCB layout. Trust in this green-colored connector for optimal performance and longevity in your electronic projects.