345-082-556-808

Heilind Number:EDA345-082-556-808
Manufacturer:EDAC
Manufacturer Number:345-082-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-808

Detailed Description

Enhance the connectivity of your devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable signal transmission. With 82 positions spread across 2 rows, it offers ample space for seamless board-to-board integration. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation caters to diverse installation requirements. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry.Upgrade your connectivity solutions with this essential component.