345-082-556-812

Heilind Number:EDA345-082-556-812
Manufacturer:EDAC
Manufacturer Number:345-082-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-812

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 82 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your systems with this essential component for seamless and dependable connectivity.