345-082-556-858

Heilind Number:EDA345-082-556-858
Manufacturer:EDAC
Manufacturer Number:345-082-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-556-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 82 positions each, it offers ample space for your components to be securely linked. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Choose this connector for a streamlined and efficient connection solution in your projects.