345-082-558-201

Heilind Number:EDA345-082-558-201
Manufacturer:EDAC
Manufacturer Number:345-082-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and 82 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, the connector boasts a right-angle mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Upgrade your connection quality with this essential component for your electronic projects.