345-082-558-203

Heilind Number:EDA345-082-558-203
Manufacturer:EDAC
Manufacturer Number:345-082-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features 82 positions in two rows, ensuring seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees a high level of safety and performance, even in challenging environments. Crafted with Copper Alloy contacts, it offers reliable conductivity for optimal signal transmission. Its right-angle mount orientation makes it perfect for various electronic applications, while its .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for your projects. Explore our range of connectors today and elevate your PCB assembly experience.