345-082-558-204

Heilind Number:EDA345-082-558-204
Manufacturer:EDAC
Manufacturer Number:345-082-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-204

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures both reliability and aesthetic appeal. With two rows of 82 positions each, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Designed for right-angle mount orientation, it allows for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.