345-082-558-207

Heilind Number:EDA345-082-558-207
Manufacturer:EDAC
Manufacturer Number:345-082-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Its durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in various operating environments. With two rows and a pitch of .1 inches, it offers precise and secure connections between boards. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Featuring 82 positions, this connector accommodates complex circuit layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding applications. Elevate your electronic designs with this essential component.