345-082-558-208

Heilind Number:EDA345-082-558-208
Manufacturer:EDAC
Manufacturer Number:345-082-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows of 82 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for green technology applications, this connector is a must-have for seamless circuit board connections.