345-082-558-212

Heilind Number:EDA345-082-558-212
Manufacturer:EDAC
Manufacturer Number:345-082-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-212

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, featuring a high-quality UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage of 3A and durable copper alloy contacts, this connector ensures reliable power transmission. Boasting 82 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB assemblies. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our connector for seamless and efficient card edge connections in your electronic devices.