345-082-558-258

Heilind Number:EDA345-082-558-258
Manufacturer:EDAC
Manufacturer Number:345-082-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, ensuring both reliability and visual appeal. With two rows of copper alloy contacts, it offers a total of 82 positions for efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it easy to install and compatible with a variety of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector to deliver superior connectivity in your electronic projects.