345-082-558-278

Heilind Number:EDA345-082-558-278
Manufacturer:EDAC
Manufacturer Number:345-082-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power distribution at an amperage of 3A. With 82 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact design with a pitch of .1in. The right-angle mount orientation facilitates seamless PCB integration, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronics assembly with this essential component, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.