345-082-558-288

Heilind Number:EDA345-082-558-288
Manufacturer:EDAC
Manufacturer Number:345-082-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-288

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. Featuring two rows with a total of 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the right-angle mount orientation allows for easy and secure installation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this essential component.