345-082-558-503

Heilind Number:EDA345-082-558-503
Manufacturer:EDAC
Manufacturer Number:345-082-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable, long-lasting use. With two rows and 82 positions, it offers ample space for seamless data transmission. Crafted with precision, the connector ensures secure contact with its copper alloy material. Its right-angle mount orientation and compact .1-inch pitch make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.