345-082-558-504

Heilind Number:EDA345-082-558-504
Manufacturer:EDAC
Manufacturer Number:345-082-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-504

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With two rows and a total of 82 positions, it allows for seamless data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for convenience, it boasts a Right Angle mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics projects with this essential component.