345-082-558-507

Heilind Number:EDA345-082-558-507
Manufacturer:EDAC
Manufacturer Number:345-082-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-507

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe connectivity. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers versatile installation options. With 82 positions and a compact .1-inch pitch, this connector is ideal for high-density applications. Its dual-row design and .2-inch row spacing further enhance connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless and efficient performance.