345-082-558-512

Heilind Number:EDA345-082-558-512
Manufacturer:EDAC
Manufacturer Number:345-082-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-512

Detailed Description

Upgrade your electronic connections with this durable and efficient Board To Board PCB Connector. Featuring a sleek green design, this connector offers two rows with 82 positions for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for your PCB needs. The right-angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this high-quality connector to enhance the performance of your electronic devices.