345-082-558-558

Heilind Number:EDA345-082-558-558
Manufacturer:EDAC
Manufacturer Number:345-082-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any electronic setup. The green-colored connector with a right-angle mount orientation is not only visually appealing but also space-efficient, perfect for compact designs. With a total of 82 positions and a 2-row configuration, it offers ample connectivity options for your circuitry. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your electronics with this efficient and versatile connector.