345-082-558-588

Heilind Number:EDA345-082-558-588
Manufacturer:EDAC
Manufacturer Number:345-082-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-588

Detailed Description

Enhance your circuit board connections with this high-performance green board-to-board PCB connector. Designed for ultimate reliability, it features a durable housing made of UL 94V-0 thermoplastic polyester and contact points crafted from copper alloy. With two rows of 82 positions each, it offers ample space for secure connections. The right-angle mount orientation allows for versatile installation, while a pitch of .1 inches and row spacing of .2 inches ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.