345-082-558-802

Heilind Number:EDA345-082-558-802
Manufacturer:EDAC
Manufacturer Number:345-082-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 82-position connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contacts ensure reliable transmission, with a current rating of 3 A. With a pitch of .1 in and right-angle mount orientation, it facilitates easy installation and space-saving on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in its quality construction for dependable signal transfer in your electronic designs.