345-082-558-803

Heilind Number:EDA345-082-558-803
Manufacturer:EDAC
Manufacturer Number:345-082-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-803

Detailed Description

Enhance your connectivity with our cutting-edge green Board To Board PCB Connector. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a total of 82 positions, this connector offers ample space for seamless data transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.