345-082-558-804

Heilind Number:EDA345-082-558-804
Manufacturer:EDAC
Manufacturer Number:345-082-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-804

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for efficient data transfer, this component features 82 positions with a .1-inch pitch and 2 rows, ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for electronics assembly, this green connector is a must-have for your PCB projects.