345-082-558-808

Heilind Number:EDA345-082-558-808
Manufacturer:EDAC
Manufacturer Number:345-082-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant shade of Green. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. With two rows and a contact material of durable Copper Alloy, it offers seamless connectivity with a pitch of .1in and row spacing of .2in. Boasting 82 positions, it's perfect for intricate circuitry layouts. Its Right Angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your assembly process with this essential component in the world of connectors.