345-082-559-201

Heilind Number:EDA345-082-559-201
Manufacturer:EDAC
Manufacturer Number:345-082-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a compact design, it offers 82 positions in a 2-row configuration, making it ideal for space-constrained applications. The right-angle mount orientation allows for easy PCB assembly, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.