345-082-559-207

Heilind Number:EDA345-082-559-207
Manufacturer:EDAC
Manufacturer Number:345-082-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly integrates into your setup with its right-angle mount orientation. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity and longevity. Offering 82 positions in a dual-row configuration, it allows for seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.