345-082-559-208

Heilind Number:EDA345-082-559-208
Manufacturer:EDAC
Manufacturer Number:345-082-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-208

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust amperage rating of 3A and copper alloy contacts, it ensures reliable power transmission. Boasting two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. With 82 positions, it accommodates multiple connections with ease. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your PCB assembly with this essential component.